You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADM1811-5ARTZ-RL7

Microprocessor Supervisor, 1 Monitors, Active-Low, Open-Drain, 1 to 5.5V in, SOT-23-3, -40 to 105 °C

ANALOG DEVICES ADM1811-5ARTZ-RL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM1811-5ARTZ-RL7
Order Code:
4028036
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADM1811 is a microprocessor reset circuit is used in any application where an electronic system needs to be reset when a voltage increases above or below a predetermined value. Because of the reset delay time incorporated into this series, these devices provide a safe start-up for electronic systems. Before a system initializes, the power supply must stabilize. Using this series ensures that there are typically 150ms for the power supply to stabilize before the system resets and safe system initialization begins. Typical applications are microprocessor systems, computers, controllers, intelligent instruments, automotive systems.
  • Reliable low cost voltage monitor with reset output
  • Initialization of microprocessor systems with added safety
  • Supply voltage range from 1 to 5.5V (TA=0°C to 105°C, VCC=full operating range)
  • Supply current is 9µA typical (VCC=5.5V, VCC VTH, no load, TA=−40°C to +105°C)
  • Output capacitance is 10pF
  • Reset active time is 250ms maximum (VCC=full operating range, TA=−40°C to +105°C)
  • Trip point is 4.62V
  • RT-3 (SOT-23) package
  • Temperature rating range from -40°C to +105°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
4.62V

:
1Monitors

:
1V

:
5.5V

:
Active-Low, Open-Drain

:
SOT-23

:
3Pins

:
Surface Mount

:
150ms

:
-40°C

:
105°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

11,682 In stock Need more?

1 deliver in 2-3 business days from our SG warehouse
11,681 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥144.21 (¥158.63 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥144.21 (¥158.63)
10+ ¥132.90 (¥146.19)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --