You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LT3798IMSE#PBF

Flyback Controller, Active PFC, 10 to 38 V Supply, 120 mA, 80 W, -40 to 125 °C, MSOP-EP-16

ANALOG DEVICES LT3798IMSE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3798IMSE#PBF
Order Code:
4026719
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LT3798IMSE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LT®3798 is a constant-voltage/constant-current isolated flyback controller that combines active power factor correction (PFC) with no optocoupler required for output voltage feedback into a single-stage converter. This based design can achieve a power factor of greater than 0.97 by actively modulating the input current, allowing compliance with most harmonic current emission requirements. This is well-suited for a wide variety of offline applications. The input range can be scaled up or down, depending mainly on the choice of external components. Efficiencies higher than 86% can be achieved with output power levels up to 100W. Application includes offline 5W to 100W+ applications, high DC VIN isolated applications, and offline bus converter.
  • Isolated PFC Flyback with minimum number of external components
  • VIN and VOUT limited only by external components
  • Active power factor correction, low harmonic distortion
  • No Opto-coupler required, constant-current and constant-voltage regulation
  • Input voltage range from 10 to 38V (TA = 25°C. VIN = 18V, INTVCC = 11V)
  • Typical VIN quiescent current is 60µA (VEN/UVLO = 0.2V, TA = 25°C)
  • Typical VIN shunt regulator voltage is 40V (I = 1mA, TA = 25°C. VIN = 18V, INTVCC = 11V)
  • 16-lead plastic MSOP package
  • Temperature rating range from -40°C to 125°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10V

:
38V

:
MSOP-EP

:
16Pins

:
80W

:
Flyback

:
Isolated

:
-

:
-

:
-

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

178 In stock Need more?

178 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,238.81 (¥1,362.69 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 37+
  • 111+
  • 259+
  • 518+
  • 1036+
Quantity Price (Incl JCT)
1+ ¥1,238.81 (¥1,362.69)
10+ ¥834.39 (¥917.83)
37+ ¥691.16 (¥760.28)
111+ ¥668.18 (¥735.00)
259+ ¥656.68 (¥722.35)
518+ ¥645.18 (¥709.70)
1036+ ¥644.02 (¥708.42)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --