You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES LTC4263CDE#PBF

POE IC, PSE Controller, 48 V Input, 1 Channel, 12.95 W, 31 V UVLO, 0 to 70 °C, DFN-EP-14

ANALOG DEVICES LTC4263CDE#PBF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC4263CDE#PBF
Order Code:
4026158
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
LTC4263CDE#PBF   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

LTC®4263 is an autonomous single-channel PSE controller for use in IEEE 802.3af compliant power over Ethernet systems. It includes an on-board power MOSFET, internal inrush, current limit, and short-circuit control, IEEE 802.3af compliant PD detection and classification circuitry, and selectable AC or DC disconnect sensing. On-board control algorithms provide complete IEEE 802.3af compliant operation without the need of a microcontroller. The LTC4263 simplifies PSE implementation, needing only a single 48V supply and a small number of passive support components. The port current limit can be configured to automatically adjust to the detected PD class. Detection backoff timing is configurable for either Endpoint or Midspan operation. Built-in foldback and thermal protection provide comprehensive fault protection. Applications are single-port or multi-port power injectors, power forwarders, low-port count PSEs, environment B PSEs, standalone PSEs.
  • VDD5 supply voltage is 5V typical (driven externally), supply current is 1mA typical at VDD5-VSS=5V
  • Fully autonomous operation without microcontroller
  • Internal MOSFET with thermal protection
  • Power management works across multiple ports with simple RC network
  • Precision inrush control with internal sense resistor, powered device detection and classification
  • AC and DC disconnect sensing, robust short-circuit protection
  • Pin-selectable detection backoff for midspan PSEs, classification dependent ICUT current threshold
  • LED driver indicates port on and blinks status codes
  • 14-lead (4mm × 3mm) plastic DFN package
  • 0°C to 70°C temperature range

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEEE 802.3af

:
PSE Controller

:
48V

:
-

:
31V

:
DFN-EP

:
14Pins

:
1Channels

:
12.95W

:
-

:
115Hz

:
Surface Mount

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

85 In stock

91 more will be available on 7/7/25

Reserving future stock
85 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,231.59 (¥1,354.75 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 91+
  • 182+
  • 273+
  • 546+
  • 1001+
Quantity Price (Incl JCT)
1+ ¥1,231.59 (¥1,354.75)
10+ ¥921.72 (¥1,013.89)
91+ ¥854.14 (¥939.55)
182+ ¥820.35 (¥902.39)
273+ ¥786.56 (¥865.22)
546+ ¥752.77 (¥828.05)
1001+ ¥730.71 (¥803.78)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --