You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES ADV212BBCZ-150

Video Codec, Wavescale, 1.425 to 1.575 V Core Supply, 150 MHz, -40 to 85 °C, CSPBGA-144

ANALOG DEVICES ADV212BBCZ-150

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADV212BBCZ-150
Order Code:
4023715
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
ADV212BBCZ-150   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

ADV212 is a Wavescale® video compression/decompression (CODEC) (single-chip JPEG2000 CODEC) targeted for video and high bandwidth image compression applications that can benefit from the enhanced quality and features provided by the JPEG2000(J2K) ISO/IEC15444-1 image compression standard. The part implements the computationally intensive operations of the JPEG2000 image compression standard and provides fully compliant code stream generation for most applications. The dedicated video port of the ADV212 provides glueless connection to common digital video standards such as ITU-R BT.656, SMPTE 125M, SMPTE 293M(525p), ITU-R BT.1358(625p), SMPTE 274M(1080i), and SMPTE 296M(720p). Typical application includes networked video and image distribution systems, wireless video and image distribution, image archival/retrieval, digital CCTV and surveillance systems, digital cinema systems, professional video editing and recording, digital still cameras and digital camcorders.
  • Implementation of JPEG2000-compatible video CODEC for video, still images through ADV212 Wavescale
  • Identical pinout and footprint to the ADV202 and support for all the functionality of the ADV202
  • Power reduction of at least 30% compared with ADV202 JTAG/boundary scan support
  • Patented spatial ultra efficient recursive filter technology for low power wavelet-based compression
  • Support for both 9/7 and 5/3 wavelet transforms with up to 5 levels of transform
  • Video interface direct support for ITU-R BT.656, SMPTE 125M PAL/NTSC, SMPTE 274M, SMPTE 293M (525p)
  • Ability to combine 2/more ADV212s to support full-frame SMPTE 274M HDTV(1080i) or SMPTE 296M(720p)
  • 2.5V or 3.3V input/output and 1.5V core supply
  • 144 ball CSP-BGA
  • Operating temperature range from -40°C to 85°C

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

6 In stock Need more?

6 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥11,039.91 (¥12,143.90 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥11,039.91 (¥12,143.90)
10+ ¥10,564.95 (¥11,621.45)
25+ ¥10,525.77 (¥11,578.35)
100+ ¥8,804.65 (¥9,685.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --