You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES HMC394LP4

Counter, Synchronous/Asynchronous, 2.2 GHz, Divide-By-N, 4.75 to 5.25 V, -55 to 85 °C, QFN-EP-24

ANALOG DEVICES HMC394LP4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HMC394LP4
Order Code:
4023494
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
HMC394LP4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

HMC394LP4 is a low noise GaAs HBT programmable 5-bit counter. This device allows continuous division from N= 2 to 32 at input frequencies upto 2.2GHz. The output voltage swing is 800mV with a duty cycle inversely proportional to N. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset makes this counter an excellent choice for low noise synthesizer applications. It is widely used in application such as satellite communication systems, point-to-point and point-to-multi-point radios, LMDS, SONET etc.
  • Parallel 5bit control
  • Wide input power range is -20dBm to +10dBm
  • Output power is 4dBm typical at (TA = +25°C)
  • Output transition time is 100ps typical at (TA = +25°C)
  • Supply current is 194mA typical at (TA = +25°C)
  • Operating temperature is +55°C to +85°C
  • Package style is 24-lead QFN

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
HMC394LP4

:
Divide-By-N

:
2.2GHz

:
-

:
QFN-EP

:
24Pins

:
4.75V

:
5.25V

:
HMC394

:
394LP4

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 7/28/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥9,138.53 (¥10,052.38 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
Quantity Price (Incl JCT)
1+ ¥9,138.53 (¥10,052.38)
10+ ¥7,945.66 (¥8,740.23)
25+ ¥7,409.58 (¥8,150.54)
100+ ¥6,925.22 (¥7,617.74)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --