You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD654JRZ-REEL

Voltage to Frequency Converter, 500 kHz, 0Hz to 500kHz, 0.2 %, 4.5V to 36V, ± 5V to ± 18V, NSOIC

ANALOG DEVICES AD654JRZ-REEL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD654JRZ-REEL
Order Code:
4023461
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
AD654JRZ-REEL   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

AD654 is a monolithic V/F converter consisting of an input amplifier, a precision oscillator system, and a high current output stage. It operates from a single supply of 5V to 36V and consumes only 2mA quiescent current. Unlike most V/F converters, this device provides a square-wave output, and can drive upto 12 TTL loads, optocouplers, long cables, or similar loads.
  • Full-scale frequency upto 500kHz max
  • Minimum number of external components needed
  • Versatile input amplifier, dual supply operation is ±5V to ±18V
  • Negative current mode
  • Positive or negative voltage modes
  • Input offset voltage is 0.5mV typ
  • Operating temperature is –40°C to +85°C
  • Package style is 8-lead SOIC-N

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
500kHz

:
0Hz to 500kHz

:
0.2%

:
4.5V to 36V, ± 5V to ± 18V

:
NSOIC

:
8Pins

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

2,332 In stock Need more?

2,332 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,515.84 (¥2,767.42 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 2500+
Quantity Price (Incl JCT)
1+ ¥2,515.84 (¥2,767.42)
10+ ¥2,001.70 (¥2,201.87)
25+ ¥1,841.82 (¥2,026.00)
100+ ¥1,787.25 (¥1,965.98)
250+ ¥1,732.67 (¥1,905.94)
2500+ ¥1,678.09 (¥1,845.90)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --