You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ANALOG DEVICES LT1996CMS#PBF
Programmable/Variable Amplifier, Rail to Rail O/P, Programmable Gain, 1 Channels, 1 Amplifiers
- Manufacturer:
- ANALOG DEVICES ANALOG DEVICES
- Manufacturer Part No:
- LT1996CMS#PBF
- Order Code:
- 4019086
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LT1996CMS#PBF Datasheet
Product Overview
- Pin configurable as a difference amplifier, inverting and noninverting amplifier
- Gain error is ±0.02% typical at (TA = 25°C)
- Gain drift vs temperature is 0.3ppm/°C typical at (VS = ±15V; VOUT = ±10V; RL = 10K)
- Rail-to-rail output, 38KHz typical -3dB bandwidth
- Gain bandwidth product is 560KHz typical
- Input noise voltage density is 46nV/√Hz typical at ( G = 9; f = 1KHz, TA = 25°C)
- Supply current is 100µA typical at (TA = 25°C)
- Slew rate is 0.12V/µs typical at (VS = 5V, 0V; VOUT = 1V to 4V)
- Operating temperature is -40°C to 85°C
- Package style is 10-lead plastic MSOP
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmable Gain
- :
- 25µV
- :
- 1Channels
- :
- 118dB
- :
- 1Amplifiers
- :
- 560kHz
- :
- 0°C
- :
- 70°C
- :
- ± 1.35V to ± 18V, 2.7V to 36V
- :
- MSOP
- :
- 0.12V/µs
- :
- 10Pins
- :
- Surface Mount
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
199 In stock Need more?
199 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 6/9/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥927.96 (¥1,020.76) |
10+ | ¥584.68 (¥643.15) |
50+ | ¥538.44 (¥592.28) |
100+ | ¥492.20 (¥541.42) |
250+ | ¥434.20 (¥477.62) |
500+ | ¥412.26 (¥453.49) |
1000+ | ¥405.85 (¥446.44) |
2500+ | ¥399.44 (¥439.38) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.