You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIRSCHMANN TEST AND MEASUREMENT 934061101

Test Lead, 4mm Banana Plug to 4mm Banana Plug, Red, 60 V, 32 A, 500 mm

HIRSCHMANN TEST AND MEASUREMENT 934061101

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
934061101
Order Code:
4017808
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
934061101   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MLN 50/2,5 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4mm Stackable Banana Plug

:
4mm Stackable Banana Plug

:
19.6"

:
500mm

:
Red

:
32A

:
60VDC

:
MLN 50/2,5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Measuring lead, at either end 4 mm diameter plug with caged spring and 4 mm diameter socket for tower construction. Nickel-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, grip and lead shatter-proof. Built in colour indicator for easy identification of insulation damages.
  • 4 mm system
  • Measuring leads
  • 30 VAC / 60 VDC rated voltage (1)
  • O (3) measurement cat. acc. to IEC 61010
  • 32 A rated current (1)
  • PA housing material
  • (1) for normal environmental conditions -5°C to +40°C
  • (3) without rated measurement category, for other circuits that are not directly connected to mains

Applications

Industrial, Test & Measurement

190 In stock Need more?

190 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,452.88 ( ¥1,598.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 26+
  • 101+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,452.88 (¥1,598.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
26+ ¥1,414.50 (¥1,555.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
101+ ¥1,379.50 (¥1,517.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --