You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ANALOG DEVICES AD7680BRJZ-REEL7

Analogue to Digital Converter, 16 bit, 100 kSPS, Single Ended, Microwire, QSPI, SPI, Single

ANALOG DEVICES AD7680BRJZ-REEL7

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7680BRJZ-REEL7
Order Code:
4016624
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Single 16-bit SAR ADCs
Technical Datasheet:
AD7680BRJZ-REEL7   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Single 16-bit SAR ADCs)

See all from this product range

Product Overview

AD7680 is a unipolar 16-bit, fast, low power, successive approximation ADC. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the device to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at fast throughput rates. The reference for the part is taken internally from VDD, which allows the widest dynamic input range to the ADC. Thus, the analogue input range for this part is 0V to VDD. The conversion rate is determined by the SCLK frequency. It is widely used in application such as battery-powered systems, personal digital assistants, medical instruments, mobile communications, instrumentation and control systems, remote data acquisition systems, high speed modems, optical sensors etc.
  • Fast throughput rate is 100kSPS
  • Specified for VDD of 2.5V to 5.5V
  • SNR is 86dB at 10kHz input frequency
  • Flexible power/serial clock speed management
  • No pipeline delays, high speed serial interface, SPI®/QSPI™/μWire/DSP compatible
  • Standby mode is 0.5μA max, linearity error(LBS) is 15bits min
  • Total harmonic distortion (THD) is −97dB typ
  • Conversion time is 8μs max at (20 SCLK cycles with SCLK at 2.5MHz)
  • Operating temperature is −40°C to +85°C
  • Packaging style is 6-lead small outline transistor package (SOT-23)

Footnotes

ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
100kSPS

:
Single Ended

:
Microwire, QSPI, SPI

:
Single

:
2.5V

:
5.5V

:
SOT-23

:
6Pins

:
-40°C

:
85°C

:
Single 16-bit SAR ADCs

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

781 In stock Need more?

781 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,901.45 (¥3,191.60 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 100+
  • 250+
  • 3000+
Quantity Price (Incl JCT)
1+ ¥2,901.45 (¥3,191.60)
10+ ¥2,283.85 (¥2,512.24)
25+ ¥2,042.46 (¥2,246.71)
100+ ¥2,001.86 (¥2,202.05)
250+ ¥1,961.26 (¥2,157.39)
3000+ ¥1,920.66 (¥2,112.73)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --