You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PIERA SYSTEMS IPS-5100-1

Intelligent Particle Sensor, Air, I2C Digital, UART, 5.5 V, 5 Bins, IPS Series

PIERA SYSTEMS IPS-5100-1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPS-5100-1
Order Code:
4015787
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IPS-5100-1   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IPS Series)

See all from this product range

Product Overview

IPS-5100-1 is an IPS series photon counting readout based highly sensitive optoelectronic particulate sensor. Utilizing Piera's PCIC as a core processor, it has compact and consumes low power while capable of fast data acquisition and readout as well as categorizing particulates based on the size. It features an adjustable sensitivity control that provides superior accuracy and versatility. Using a unique algorithm to identify different particulates, they are suitable for true real-time precise airborne particulate matter monitoring. It has been calibrated with GRIMM 11D in a controlled calibration environment. Typically used in application like indoor air quality monitoring and management systems, ventilation systems, smoke/vape detection, wide-range particle detection.
  • Photon counting intelligent particle sensor for accurate air quality monitoring
  • Fast data acquisition and sampling, built-in output data unit conversion options
  • Supports UART and I2C, plug-and-play
  • Adjustable sampling/data acquisition timing
  • Supply voltage is 4.5V to 5.5V, operating temperature range is -10°C to +60°C
  • Average supply current is 65mA (measurement mode), 67uA sleep mode (UART), sleep mode (I2C) 273uA
  • Dimension is 4.6cm x 4.15cm x 1.24cm
  • Lifetime (24h/day operation) is 8 years (may vary depending on different operating conditions)
  • No of bins is 5, power saving mode, fan control and cleaning mode
  • High accuracy and reliability, small robust and long-term stability, mounting screw holes

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Air

:
I2C Digital, UART

:
5.5V

:
Panel / Chassis

:
IPS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

47 In stock Need more?

47 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥15,605.52 (¥17,166.07 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price (Incl JCT)
1+ ¥15,605.52 (¥17,166.07)
5+ ¥14,404.98 (¥15,845.48)
10+ ¥13,357.83 (¥14,693.61)
25+ ¥13,101.01 (¥14,411.11)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --