You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M STD-0-9
Wire Marker, Pre Printed, 0 - 9, 5.46mm x 2.44m, PET (Polyester), Black, White
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- STD-0-9
- Order Code:
- 3010679
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- ScotchCode STD
- Also Known As:
- GTIN UPC EAN: 00054007121749 80610733893
- Technical Datasheet:
- STD-0-9 Datasheet
Product Range Selector (ScotchCode STD)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pre Printed
- :
- 0 - 9
- :
- 5.46mm x 2.44m
- :
- PET (Polyester)
- :
- Black
- :
- White
- :
- ScotchCode STD
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 15+
- 75+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,858.69 (¥11,944.56) | ( ) |
15+ | ¥10,671.01 (¥11,738.11) | ( ) |
75+ | ¥8,783.03 (¥9,661.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.