You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M SJ5076BLACK
Bumper / Feet, Stick On, Pack 56, Adhesive, 2.8 mm, 8 mm, Round, Black
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SJ5076BLACK
- Order Code:
- 1165061
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Bumpon
- Technical Datasheet:
- SJ5076BLACK Datasheet
Product Range Selector (Bumpon)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive
- :
- 2.8mm
- :
- 8mm
- :
- -
- :
- Round
- :
- Black
- :
- PU (Polyurethane)
- :
- Bumpon
Technical Documents (1)
Product Overview
- Black transparent colour
- Plasticizer free, urethane composition
- 8 x 7 pad format
- Press fit
- 2.8mm height and 8mm width
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 56
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥39,438.84 (¥43,382.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.