You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M SJ5023GREY

Bumper / Feet, Stick On, Pack 36, Adhesive, 7.6 mm, 20.5 mm, Square, Grey

3M SJ5023GREY

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
SJ5023GREY
Order Code:
1165080
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Bumpon
Technical Datasheet:
SJ5023GREY   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Bumpon)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adhesive

:
7.6mm

:
-

:
20.5mm

:
Square

:
Grey

:
PU (Polyurethane)

:
Bumpon

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SJ5023GREY is a 7.6mm grey tapered square Self-sticking Protective Feet, made of polyethylene, press fit mounting. Excellent skid resistance. Long aging resiliency will not crack or harden. Abrasion, marring and staining resistance. Non-marking, non-slip resistant to most solvents. The aggressive, high-tack, pressure-sensitive adhesive backing is protected with a release liner making application fast and easy. Can be used in slamming, scratching, nicking, scuffing, marring, sliding and vibration. The pressure sensitive rubber adhesive backed polyurethane protective bumper is designed to be used as feet, stops and spacers.
  • Bumpon™ protective product
  • Easy to apply just press-on
  • Bonds fast and permanently
  • Good load bearing capacity
  • 1.7 to 1.9g/1000 cycles² Abrasion resistance
  • 100%² Elongation
  • 200V/mil² Dielectric strength
  • UL94HB Flammability rating
  • 5 to 52°C Application temperature range

Applications

Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement

No Longer Manufactured

¥1,424.38 ( ¥1,566.82  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 36
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,424.38 (¥1,566.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,288.88 (¥1,417.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,185.87 (¥1,304.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥1,157.19 (¥1,272.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,134.05 (¥1,247.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --