You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M SJ5008BLACK
Bumper / Feet, Adhesive, 3.1 mm, 12.7 mm, Square, Black
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- SJ5008BLACK
- Order Code:
- 1165072
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SJ5008BLACK Datasheet
Product Range Selector (Bumpon)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Adhesive
- :
- 3.1mm
- :
- -
- :
- 12.7mm
- :
- Square
- :
- Black
- :
- PU (Polyurethane)
- :
- Bumpon
Technical Documents (1)
Product Overview
- Bumpon™ protective product
- Easy to apply just press-on
- Bonds fast and permanently
- Good load bearing capacity
- 1.7 to 1.9g/1000 cycles² Abrasion resistance
- 100%² Elongation
- 200V/mil² Dielectric strength
- UL94HB Flammability rating
- 5 to 52°C Application temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals, Clock & Timing, Audio, Test & Measurement
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 3000
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥30,783.91 (¥33,862.30) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.