You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M N2526-6002RB

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, 2500

3M N2526-6002RB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
N2526-6002RB
Order Code:
9838287
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
7100243269
Technical Datasheet:
N2526-6002RB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (2500)

See all from this product range

Product Overview

The N2526-6002RB is a 26-way 2-row 4-wall Straight Through-hole Header features 0.100 x 0.100-inch low profile, space-saving design, 0.062-inch (1.57mm) thick board. 30µinch gold-plated (with 200µinch matte tin) solder tails (RIA E1 and C1 apply). Centre slot polarization prevents misinsertions and reduces insertion time. Dual slot polarization means broader compatibility with competitive polarization designs. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration prone environments. High temperature insulator suitable for no lead soldering operations. Through-hole version suitable for reflow soldering using paste-in-hole techniques.
  • High temperature black glass filled polyester
  • UL94V-0 Flammability rating
  • 2A Current rating
  • 1000Vrms Withstanding voltage
  • Current Rating:
  • 5A, 1 Contact Powered, 3A, 6 Contacts Powered, 1.75A, All Contacts Powered

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
26Contacts

:
Through Hole Straight

:
2500

:
Shrouded

:
Copper Alloy

:
Gold Plated Contacts

:
PCB Header

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

7100243269

2,066 In stock

700 more will be available on 3/30/25
784 more will be available on 2/7/25
784 more will be available on 2/11/25
784 more will be available on 2/14/25

Reserving future stock
324 deliver in 3-4 business days from our UK warehouse
1,742 deliver in 8-9 business days from our US warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥361.17 ( ¥397.29  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 392+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥361.17 (¥397.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥293.74 (¥323.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
392+ ¥258.88 (¥284.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --