You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M MVU14-8FBX
TERMINAL, FORK, STUD 8, CRIMP, BLUE
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- MVU14-8FBX
- Order Code:
- 2317638
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- MVU14-8FBX Datasheet
Product Range Selector (Scotchlok Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Scotchlok Series
- :
- 16AWG to 14AWG
- :
- -
- :
- M4
- :
- #8
- :
- Vinyl
- :
- Blue
- :
- Copper
Technical Documents (2)
4 In stock
4 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
- 250+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,545.75 (¥5,000.33) |
5+ | ¥3,080.14 (¥3,388.15) |
10+ | ¥3,044.88 (¥3,349.37) |
250+ | ¥2,974.34 (¥3,271.77) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.