You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M MP-3551/52 BLACK
Hook & Loop Fastener, Reclosable, Adhesive Back, 1 ", 25.4 mm, Black, PP (Polypropylene)
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- MP-3551/52 BLACK
- Order Code:
- 1651712
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Dual Lock
- Also Known As:
- 93F6919
- Technical Datasheet:
- MP-3551/52 BLACK Datasheet
Product Range Selector (Dual Lock)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 1"
- :
- 25.4mm
- :
- Black
- :
- PP (Polypropylene)
- :
- -
- :
- -
- :
- 4.5m
- :
- Dual Lock
Technical Documents (1)
Product Overview
- Faster, easier attachment
- Greater design flexibility
- Smoother and cleaner exterior surfaces
Applications
Consumer Electronics, Industrial, Medical, Aerospace, Defence, Military, Maintenance & Repair, Commercial, Automotive, Logistics
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥29,771.28 (¥32,748.41) | ( ) |
25+ | ¥29,311.16 (¥32,242.28) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.