You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M D89116-0131HK
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 16 Contacts, Cable Mount
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- D89116-0131HK
- Order Code:
- 2672507
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- D89 Series
- Also Known As:
- GTIN UPC EAN: 00051119901764 80001201138
- Technical Datasheet:
- D89116-0131HK Datasheet
Product Range Selector (D89 Series)
See all from this product rangeAlternatives for D89116-0131HK
Product Overview
- Grey color
- Optional double-sided adhesive pull tab for easy unplugging
- UL94V-0 Flammability rating
1 x 10⁹Ω at 500VDC Insulation resistance
Applications
Industrial, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 2 Row
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- D89 Series
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥208.48 (¥229.33) | ( ) |
10+ | ¥175.56 (¥193.12) | ( ) |
100+ | ¥164.59 (¥181.05) | ( ) |
500+ | ¥159.89 (¥175.88) | ( ) |
1000+ | ¥156.48 (¥172.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.