You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 929974-01-16-RK
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole Mount, 929
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 929974-01-16-RK
- Order Code:
- 2672441
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 929
- Also Known As:
- GTIN UPC EAN: 00051111666166 80000909574
- Technical Datasheet:
- 929974-01-16-RK Datasheet
Product Range Selector (929)
See all from this product rangeAlternatives for 929974-01-16-RK
Product Overview
- Solder stand-off for wave soldering
- Board pin retention feature option
- 2.5A Current rating
- 1500VRMS at sea level Withstanding voltage
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 16Contacts
- :
- Through Hole Mount
- :
- 929
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥344.09 (¥378.50) | ( ) |
10+ | ¥300.18 (¥330.20) | ( ) |
100+ | ¥258.64 (¥284.50) | ( ) |
500+ | ¥199.08 (¥218.99) | ( ) |
1000+ | ¥191.58 (¥210.74) | ( ) |
5000+ | ¥169.87 (¥186.86) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.