You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 929850-01-36-10
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 36 Contacts, Through Hole Mount, 929
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 929850-01-36-10
- Order Code:
- 2668443
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 929
- Also Known As:
- GTIN UPC EAN: 00054007845744 80620078958
- Technical Datasheet:
- 929850-01-36-10 Datasheet
Product Range Selector (929)
See all from this product rangeAlternatives for 929850-01-36-10
Product Overview
- Black color
- Solder standoffs facilitate production wave soldering
- UL94V-0 Flammability rating
- 2A Current rating
- >5 x 10⁹R at 500VDC Insulation resistance
- -40 to 105°C Temperature rating
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 36Contacts
- :
- Through Hole Mount
- :
- 929
- :
- Copper Alloy
- :
- Gold Plated Contacts
Technical Documents (3)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥648.93 (¥713.82) | ( ) |
10+ | ¥594.39 (¥653.83) | ( ) |
100+ | ¥547.64 (¥602.40) | ( ) |
1000+ | ¥494.21 (¥543.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.