You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 89134-0103
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 34 Contacts, Cable Mount
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 89134-0103
- Order Code:
- 2672431
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 891 Series
- Also Known As:
- GTIN UPC EAN: 00054007515593 80610657357
- Technical Datasheet:
- 89134-0103 Datasheet
Product Range Selector (891 Series)
See all from this product rangeAlternatives for 89134-0103
Product Overview
- Bumps are designed to prevent premature latch locking during shipment
- 1000V RMS at sea level Withstanding voltage
Applications
Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 2 Row
- :
- Cable Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- 891 Series
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥447.97 (¥492.77) | ( ) |
10+ | ¥380.91 (¥419.00) | ( ) |
100+ | ¥358.52 (¥394.37) | ( ) |
250+ | ¥313.71 (¥345.08) | ( ) |
500+ | ¥304.74 (¥335.21) | ( ) |
1000+ | ¥259.93 (¥285.92) | ( ) |
2500+ | ¥242.00 (¥266.20) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.