You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 89134-0101.

IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 34 Contacts, Cable Mount

3M 89134-0101.

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
89134-0101.
Order Code:
2673922
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
891 Series
Also Known As:
7100251800
Technical Datasheet:
89134-0101.   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (891 Series)

See all from this product range

Alternatives for 89134-0101.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Overview

The 89134-0101 is a 34-way 2-row 0.100 x 0.100-inch IDC Ribbon Cable Socket for 0.050-inch pitch cable with gold-plated phosphor bronze contacts. The 891 series wire-to-board connector comes with a glass filled polyester (PBT) insulator and accommodates 28/26AWG stranded wire. It has military polarization with centerbump and no strain relief. Double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
  • Bumps are designed to prevent premature latch locking during shipment
  • Gray color
  • UL94V-0 Flammability rating
  • 1 x 10⁹Ω at 500VDC Insulation resistance

Applications

Industrial, Aerospace, Defence, Military, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
Female

:
2 Row

:
Cable Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
891 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

7100251800

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥313.50 ( ¥344.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥313.50 (¥344.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥249.24 (¥274.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥230.43 (¥253.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥217.89 (¥239.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥206.91 (¥227.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥199.08 (¥218.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --