You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 7448
Abrasive Pad, Grey, Ultra Fine Grade, 225 mm x 225 mm x 155 mm, 0530 Series
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 7448
- Order Code:
- 1495866
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 00048011053042
- Technical Datasheet:
- 7448 Datasheet
Product Range Selector (3M - Abrasive Pads)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Pad
- :
- Grey
- :
- 228mm
- :
- 152mm
- :
- 3M - Abrasive Pads
Technical Documents (1)
Product Overview
- Ultra fine finishing action outperforms steel wool for cleaning, blending, prepping and finishing on metal, wood, plastics and composites
- Performs like steel wool grade 00 without shredding, rusting, or splintering
- Pad conforms to irregular surfaces and gets into corners without losing performance
- Cleans metal, composites, and other materials without altering the base material
- Load and heat resistant non-woven web provides consistent finishing over the life of the pad
Applications
Industrial
Also Known As
196 In stock Need more?
196 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/17/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥490.03 (¥539.03) | ( ) |
5+ | ¥480.34 (¥528.37) | ( ) |
10+ | ¥470.65 (¥517.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.