You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 71501-00001M
Glasses, Protective, Anti-Fog, Anti-Scratch, Transparent Lens, Transparent Frame
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 71501-00001M
- Order Code:
- 2675842
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Tora
- Also Known As:
- GTIN UPC EAN: 04046719302529
- Technical Datasheet:
- 71501-00001M Datasheet
Product Range Selector (Tora)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Protective / Safety - Wraparound
- :
- Anti-Fog, Anti-Scratch
- :
- Transparent
- :
- Transparent
- :
- EN166:2001
- :
- Tora
Technical Documents (2)
Product Overview
- 22 position SATA receptacle connector
- Design provides excellent coverage and good field of vision
- Offers excellent protection against UV radiation
- Integrated brow bar for added protection
- Lens coatings provide both scratch resistance and reduced fogging
- Lightweight design (24g)
- Polycarbonate clear lens
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,630.92 (¥2,894.01) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.