You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 7010684658
Computer Cable, USB Micro B Plug, USB 3.0 Type A Plug, 9.8 ft, 3 m, Black
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 7010684658
- Order Code:
- 4260762
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Machine Vision Industrial Cables
Product Range Selector (Machine Vision Industrial Cables)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- USB Micro B Plug
- :
- USB 3.0 Type A Plug
- :
- 9.8ft
- :
- 3m
- :
- Black
- :
- Machine Vision Industrial Cables
Technical Documents (1)
Product Overview
- 3m length, black colour
- Straight flexible cable, with out locking screw
- Repetitive motion application
- Excellent transmission up to at least 5m
- Repeated bending durability is greater than 10 million cycles
- USB3 Vision® compatible
- USB 3.0 super speed data transfer up to 5Gbps
- High transmission characteristics
- Suitable for high-flexibility connecting, high-speed connecting, high-speed data transmission
- Thin connector (STD-A) for tight space
4 In stock Need more?
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/26/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥14,445.08 (¥15,889.59) | ( ) |
10+ | ¥12,727.92 (¥14,000.71) | ( ) |
25+ | ¥11,955.50 (¥13,151.05) | ( ) |
50+ | ¥11,287.15 (¥12,415.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.