You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 7010684649

Computer Cable, USB Micro B Plug, USB 3.0 Type A Plug, 9.8 ft, 3 m, Black

3M 7010684649
3M 7010684649
3M 7010684649
3M 7010684649

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
7010684649
Order Code:
4260753
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Machine Vision Industrial Cables
ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Machine Vision Industrial Cables)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
USB Micro B Plug

:
USB 3.0 Type A Plug

:
9.8ft

:
3m

:
Black

:
Machine Vision Industrial Cables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

7010684649 is an 1U30A series USB3 vision® industrial camera cable assembly. It is a cable assembly with USB Type A and USB Micro B for connecting cameras to control units. This 1U30A series is a cable designed for non-repetitive bending motion uses. This cable assembly is capable of transmitting signals beyond standard requirements. 1U30A series USB3 vision® cable assembly serve a wide range of industries such as industrial automation, medical imaging, professional audio visual, and data transfer and storage.
  • 3m length, black colour
  • Standard non-flex durable cable, with out locking screw
  • Non-repetitive motion application
  • Excellent transmission up to at least 7m
  • USB3.0 compatible super speed data transfer rates up to 5Gbps
  • Flexible 6.2mm outside diameter (OD) cable for easy routing
  • USB3 Vision® compatible
  • Thin and flexible cable for easy handling
  • Suitable for high-speed connecting and high-speed data transmission applications
  • Thin connector for tight space

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥8,719.25 ( ¥9,591.18  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥8,719.25 (¥9,591.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥7,682.75 (¥8,451.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥7,216.51 (¥7,938.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥6,813.08 (¥7,494.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --