You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 37C04-3122-000 FL

IDC Connector, IDC Receptacle, Female, 2 mm, 2 Row, 8 Contacts, Cable Mount

3M 37C04-3122-000 FL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
37C04-3122-000 FL
Order Code:
3499568
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Clamp 37C Series)

See all from this product range

Product Overview

3M™ mini-clamp common socket, 37C series accepts up to two 3M Mini-Clamp Plugs enabling space and wire savings. Power and signal splitting on the sensor wire are supported as well. All 3M Mini-Clamp Connectors utilize Insulation Displacement Technology (IDC) to allow for a simple, labour-saving, field-terminable installation process using a standard pair of pliers. The semi-transparent cover allows for quick installation inspection. 3M™ mini-clamp common socket, 37C series accepts can be used in any application where a 2:1 cable connection is needed for wires of 3-4 conductor and 26-20AWG. The connector provides a time-saving, reliable and field-installable wiring solution.
  • Highly reliable branch wiring connector with easy, quick field terminability
  • Socket accepts up to two Mini-Clamp Plugs
  • Allows for power and signal splitting on sensor wiring
  • Easy, quick and reliable IDC termination using a standard pliers
  • Compatible with wire from 20 to 26AWG
  • No need to strip wire insulation; saves time and helps prevent wire damage
  • Branching allows for serial vs parallel processing allowing for simplified network with less wiring
  • Mating latches provide a reliable interconnection in demanding applications
  • Reduces maintenance work by providing higher connection reliability
  • Semi-transparent cover allows for quick installation inspection

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
Female

:
2mm

:
2 Row

:
8Contacts

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Mini-Clamp 37C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 3/17/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥785.32 ( ¥863.85  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 200+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥785.32 (¥863.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥658.35 (¥724.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥625.44 (¥687.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥578.41 (¥636.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --