You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3M 37304-2165-0P0 FL 100

IDC Connector, IDC Receptacle, Female, 2 mm, 1 Row, 4 Contacts, Cable Mount

3M 37304-2165-0P0 FL 100

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
37304-2165-0P0 FL 100
Order Code:
3499548
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
7000007430
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini-Clamp 373 Series)

See all from this product range

Product Overview

3M™ mini-clamp socket, 373 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 28 to 20AWG and requiring 32V, 3.0A max. Common applications are connecting sensors and switches to equipment.
  • Standard connector for sensor, LED, switch and other small device connections
  • Easy, quick and reliable IDC termination using a standard pliers
  • Offers time and labour savings - 10 seconds to terminate 4 wires
  • Enables Easy field termination
  • Compatible with wire from 20 to 28AWG
  • No need to strip wire insulation; saves time and helps prevent wire damage
  • Mating latches provide a reliable interconnection in demanding applications
  • Accepts plug latches for a reliable interconnection in demanding applications
  • High number of Mating cycles
  • Compact design saves space

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
Female

:
2mm

:
1 Row

:
4Contacts

:
Cable Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Mini-Clamp 373 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7000007430

102 In stock Need more?

102 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥676.33 ( ¥743.96  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 200+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥676.33 (¥743.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥623.56 (¥685.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥530.82 (¥583.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
200+ ¥479.66 (¥527.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥470.07 (¥517.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --