You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 37103-A206-00E MB
IDC Connector, IDC Plug, Male, 2 mm, 1 Row, 3 Contacts, Cable Mount
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 37103-A206-00E MB
- Order Code:
- 2673891
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Mini-Clamp II 371 Series
- Also Known As:
- GTIN UPC EAN: 00051119903928
- Technical Datasheet:
- 37103-A206-00E MB Datasheet
Product Range Selector (Mini-Clamp II 371 Series)
See all from this product rangeProduct Overview
- No special wire preparation
- Integrated cable retention
- Easy, quick and reliable IDC termination using a standard pliers
- Debris free wire termination
- Mating latches provide a reliable interconnection in demanding applications
- High number of mating cycles
- Compact design saves board space
- Reduces maintenance work by providing higher connection reliability
1 x 10⁶Ω at 600VDC Insulation resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Plug
- :
- Male
- :
- 1 Row
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- Mini-Clamp II 371 Series
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥545.49 (¥600.04) |
10+ | ¥496.90 (¥546.59) |
100+ | ¥437.34 (¥481.07) |
250+ | ¥382.47 (¥420.72) |
500+ | ¥371.50 (¥408.65) |
1000+ | ¥316.64 (¥348.30) |
2500+ | ¥285.29 (¥313.82) |
5000+ | ¥283.72 (¥312.09) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.