You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 3626-6600
IDC Connector, IDC Receptacle, Female, 2.54 mm, 2 Row, 24 Contacts, Cable Mount
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3626-6600
- Order Code:
- 2064839
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3000 Series
- Also Known As:
- 7100251678
- Technical Datasheet:
- 3626-6600 Datasheet
Product Range Selector (3000 Series)
See all from this product rangeProduct Overview
- Standard ejector latches
- Mounting holes for securing header to board
- Optional polarizing posts
1 x 10⁹Ω at 500VDC Insulation resistance - Without strain relief
Applications
Aerospace, Defence, Military
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IDC Receptacle
- :
- Female
- :
- 2.54mm
- :
- 2 Row
- :
- 24Contacts
- :
- Cable Mount
- :
- Copper Alloy
- :
- Gold Plated Contacts
- :
- 3000 Series
Technical Documents (2)
Also Known As
30 In stock
30 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
10+ | ¥526.68 (¥579.35) | ( ) |
100+ | ¥506.31 (¥556.94) | ( ) |
250+ | ¥489.62 (¥538.58) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.