You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 3357-6537-1C
D Sub Backshell, Shielded, DC, 45°, ABS (Acrylonitrile Butadiene Styrene) Body
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3357-6537-1C
- Order Code:
- 1116704
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 7000057687
- Technical Datasheet:
- 3357-6537-1C Datasheet
Product Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- DC
- :
- 45
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
Technical Documents (2)
Also Known As
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,361.81 (¥1,497.99) | ( ) |
25+ | ¥1,293.66 (¥1,423.03) | ( ) |
75+ | ¥1,221.05 (¥1,343.16) | ( ) |
200+ | ¥1,185.30 (¥1,303.83) | ( ) |
400+ | ¥1,160.72 (¥1,276.79) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.