You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 3357-6525-1C
D Sub Backshell, Shielded, 3357, DB, 45°, ABS (Acrylonitrile Butadiene Styrene) Body
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 3357-6525-1C
- Order Code:
- 1116703
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 3357
- Also Known As:
- 7000057686
- Technical Datasheet:
- 3357-6525-1C Datasheet
Product Range Selector (3357)
See all from this product rangeProduct Overview
- Protection from EMI/ESD
- Easy assembly reduces time
- Light weight, compact design
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3357
- :
- DB
- :
- 45
- :
- ABS (Acrylonitrile Butadiene Styrene) Body
Technical Documents (2)
Also Known As
46 In stock
46 deliver in 2-3 business days from our SG warehouse :(SG stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 75+
- 200+
- 400+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥907.64 (¥998.40) | ( ) |
25+ | ¥888.76 (¥977.64) | ( ) |
75+ | ¥869.87 (¥956.86) | ( ) |
200+ | ¥685.24 (¥753.76) | ( ) |
400+ | ¥674.57 (¥742.03) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.