You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 30314-6002HB
Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 14 Contacts, Through Hole Straight, 303
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 30314-6002HB
- Order Code:
- 2668420
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 00051138589981 SE008002054
- Technical Datasheet:
- 30314-6002HB Datasheet
Product Range Selector (303)
See all from this product rangeAlternatives for 30314-6002HB
Product Overview
- Current Rating: 1 A
- Withstanding Voltage: 500V RMS (at Sea Level)
- End windows
- UL94V-0 Flammability rating
- Black color
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 14Contacts
- :
- Through Hole Straight
- :
- 303
- :
- Shrouded
- :
- Brass
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥198.41 (¥218.25) | ( ) |
10+ | ¥151.14 (¥166.25) | ( ) |
100+ | ¥116.47 (¥128.12) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.