You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 30310-5002HB
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Right Angle
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 30310-5002HB
- Order Code:
- 2672332
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- GTIN UPC EAN: 00051111617816 SE008001742
- Technical Datasheet:
- 30310-5002HB Datasheet
Product Range Selector (303)
See all from this product rangeAlternatives for 30310-5002HB
Product Overview
- Current Rating: 1 A
- Withstanding Voltage: 500V RMS (at Sea Level)
- End windows
- UL94V-0 Flammability rating
- Black color
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 2Rows
- :
- 10Contacts
- :
- Through Hole Right Angle
- :
- 303
- :
- Shrouded
- :
- Brass
- :
- Gold Plated Contacts
- :
- PCB Header
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥115.22 (¥126.74) | ( ) |
10+ | ¥87.35 (¥96.09) | ( ) |
100+ | ¥73.72 (¥81.09) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.