You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3M 248-5205-00
IC & Component Socket, 48 Contacts, QFN Test Socket, 0.5 mm, Text Tool, Beryllium Copper
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 248-5205-00
- Order Code:
- 2672290
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Text Tool
- Also Known As:
- GTIN UPC EAN: 00051115602306 80001385972
- Technical Datasheet:
- 248-5205-00 Datasheet
Product Range Selector (Text Tool)
See all from this product rangeProduct Overview
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 48Contacts
- :
- QFN Test Socket
- :
- 0.5mm
- :
- Text Tool
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (1)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥16,472.49 (¥18,119.74) | ( ) |
10+ | ¥13,754.68 (¥15,130.15) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.