You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CUI P7812-500R

DC/DC Converter, Bent Pin, ITE, 1 Output, 6 W, 12 V, 500 mA, P78-500 Series

CUI P7812-500R

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CUI CUI
Manufacturer Part No:
P7812-500R
Order Code:
3995664
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
P7812-500R   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Alternatives for P7812-500R

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl JCT)
Quantity

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

P78-500R, 3 pin SIP non-isolated DC-DC converter series is designed to offer high performance alternatives to linear regulators. This switching regulator features a 10:1 wide input range, Level VI efficiency, and EN/IEC 62368 Certification, the series is also footprint compatible with LM78XX model regulators. Suited for both consumer and industrial use, the P78-500R Series is ideal for applications where board space is at a premium and energy efficiency is a concern.
  • Bent pin mounting
  • Output voltage of 12VDC, maximum output current of 500mA, output power of 6W
  • Efficiency of 83% (Vin minimum), 91% (Vin maximum)
  • Black plastic case material, flame retardant and heat resistant (UL94-V0)
  • Operating temperature range from -40 to +85°C
  • No-load input current as low as 1.5mA
  • Natural convection cooling, ultra-wide input voltage range
  • Continuous, auto recovery short circuit protection
  • Safety approvals UL/cUL, EN/IEC 62368
  • Overall dimension is 19mm x 11.5mm x 9mm

No Longer Manufactured

¥1,046.89 ( ¥1,151.58  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,046.89 (¥1,151.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥1,036.47 (¥1,140.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,026.05 (¥1,128.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ ¥999.13 (¥1,099.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥983.19 (¥1,081.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --