You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LANTRONIX A5100A
GPS/GLONASS Receiver, 1.575 GHz, I2C/SPI/UART, 52 Channels, 2.5 m, 3 V to 3.6 V, SiRFstarV Series
- Manufacturer:
- LANTRONIX LANTRONIX
- Manufacturer Part No:
- A5100A
- Order Code:
- 3973861
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- A5100A Datasheet
Product Range Selector (SiRFstarV Series)
See all from this product rangeProduct Overview
- High-sensitive navigation engine with tracking down to -165dBm
- 52 track verification channels
- Concurrent tracking of multiple constellations of the GPS and GLONASS systems
- Requires only 50 – 500µA to maintain hot start capability
- Internal POR reset chipset to prevent memory corruption if main power removal abruptly
- Active CW interference rejection
- SiRFInstantFix™ extended ephemeris aiding – CGEE and SGEE
- Small form factor of 10.2mm x 15.0mm, 1mm longer than A2200-A but they are drop-in replaceable
- Supported temperature range from -40°C to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NMEA, OSP, SiRF Binary
- :
- 3V
- :
- 3.6V
- :
- 52Channels
- :
- 1.575GHz
- :
- 2.5m
- :
- I2C, SPI, UART
- :
- SiRFstarV Series
Technical Documents (2)
887 In stock Need more?
887 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥4,653.97 (¥5,119.37) | ( ) |
5+ | ¥4,072.22 (¥4,479.44) | ( ) |
10+ | ¥3,374.13 (¥3,711.54) | ( ) |
50+ | ¥3,025.08 (¥3,327.59) | ( ) |
100+ | ¥2,792.38 (¥3,071.62) | ( ) |
250+ | ¥2,606.22 (¥2,866.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.