You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP730889Bench Digital Multimeter, 4.5, RS232, USB, 10 A, 750 V, 50 Mohm

MULTICOMP PRO MP730889
MULTICOMP PRO MP730889
MULTICOMP PRO MP730889

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP730889
Order Code:
3972198
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Multicomp Pro Bench Digital Multimeters
Technical Datasheet:
MP730889   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Multicomp Pro Bench Digital Multimeters)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5

:
RS232, USB

:
10A

:
750V

:
50Mohm

:
Multicomp Pro Bench Digital Multimeters

:
10A

:
1kV

:
3 Years

:
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature

:
IEC 60320 C14 Inlet

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

Our digital multimeter family offers exceptional performance and reliability. With the MP730889 digital multimeter, you can increase productivity, deliver the highest-performing products your customers can rely on with unrivaled DCV accuracy, and automate and document test results without programming.
  • 3.5-inch high-resolution LCD, providing a clear display
  • Display max 55,000 counts, DC voltage accuracy up to 0.05%
  • Multiple measurement functions
  • Reading rates up to 65 readings per second
  • AC True RMS measurement, measurement bandwidth: 20 Hz to 1kHz
  • Manual or auto-record the measured data into internal memory, and displayed it in the table
  • SCPI supported, remote control the multimeter through PC software via USB (or RS232) port
  • AC Power supply for continuous use, maintenance-free

Applications

Test & Measurement, Laboratory, Hobby & Education, Embedded Design & Development, Professional, Prototyping, Utilities

Contents

x1 Benchtop Digital Multimeter; x1 Power Cord; x1 Quick Guide; x1 USB Cable; x1 Multimeter Lead Set (Black & Red wires); x1 Fuse

146 In stock

100 more will be available on 3/27/25

Reserving future stock
146 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥21,883.81 ( ¥24,072.19  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥21,883.81 (¥24,072.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --