You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NI / EMERSON 865662-01

Temperature Measurement Bundle, cDAQ-T1100, 4 Channel, 14 SPS, 24 Bit

NI / EMERSON 865662-01

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
865662-01
Order Code:
3958584
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
865662-01   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (cDAQ-T1100)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NI-9210 Thermocouple Module, cDAQ-9171 1-Slot Chassis, USB-A to USB-B Cable

:
cDAQ-T1100

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

865662-01 is a 1-slot, 4-channel, 14s/s aggregate, ±80mV CompactDAQ temperature measurement bundle. The cDAQ-T1100 bundle includes the cDAQ-9171 CompactDAQ Chassis and the NI-9210 C Series Temperature Input Module. This bundle provides a portable, USB-based sensor measurement system with the NI-9210, which is a high-density thermocouple input module that supports 4 channels, a 14 S/s aggregate sample rate, and a ±80 mV temperature range. Additionally, the bundle supports features such as anti-aliasing filters, open-thermocouple detection, and cold-junction compensation for high-accuracy thermocouple measurements.

Contents

cDAQ-9171 CompactDAQ Chassis, NI-9210 C series temperature input module.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥124,160.91 (¥136,577.00 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥124,160.91 (¥136,577.00)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --