You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RENESAS QB-R5F100LE-TB

CPU Board, R5F100LEAFB, 16 bit, RL78 Family, RL78/G13

RENESAS QB-R5F100LE-TB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
QB-R5F100LE-TB
Order Code:
3941852
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
QB-R5F100LE-TB   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Renesas

:
16bit

:
RL78

:
RL78/G13

:
RL78

:
R5F100LEAFB

:
CPU Board for RL78/G13 (R5F100LE) MCU

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

QB-R5F100LE-TB is a target board used for evaluating microcontroller operations, using the E1, the Renesas Electronics on-chip debug emulator with programming function.
  • Built-in RL78/G13 (R5F100LE) MCU
  • 20MHz resonator mounted as main clock, high-speed operation enabled (at 2.7 to 5.5V)
  • Both flash memory programming and on-chip debugging supported (TOOL0 pin)
  • Simple testing possible with 2 LEDs and 1 SW
  • Equipped with universal area (2.54mm pitch)
  • MCU pins assigned to the peripheral board and connector for higher expandability

Available for back order

More stock available to supplier lead times which is approximately 5/12/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,602.17 (¥2,862.39 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price (Incl JCT)
1+ ¥2,602.17 (¥2,862.39)
5+ ¥2,550.13 (¥2,805.14)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --