You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AMPHENOL COMMUNICATIONS SOLUTIONS G97V22312HR

Card Edge Connector, Dual Side, 1.57 mm, 74 Contacts, Surface Mount, Straight

AMPHENOL COMMUNICATIONS SOLUTIONS G97V22312HR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G97V22312HR
Order Code:
3935431
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
Mini Cool Edge Series
Technical Datasheet:
G97V22312HR   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Mini Cool Edge Series)

See all from this product range

Product Overview

G97V22312HR is a 0.60mm pitch Mini Cool Edge IO Connector. This connector with a slim form factor design, capable of transmitting high-speed signal up to PCIe® Gen 5 and allowing much greater signal path lengths while maintaining SI performance when compared to conventional pcb routing methods.
  • Supports both cable and card edge applications with one identical connector
  • Vertical configuration
  • High temperature thermoplastic housing
  • Copper alloy with gold plated contact

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Side

:
1.57mm

:
74 Contacts

:
Surface Mount

:
Straight

:
Solder

:
Copper Alloy

:
30µ" Gold Plated Contacts

:
Stainless Steel Body

:
Mini Cool Edge Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

346 In stock Need more?

346 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥642.25 (¥706.48 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥642.25 (¥706.48)
10+ ¥586.92 (¥645.61)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --