You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PHOENIX CONTACT 1803468

Terminal Block, Header, 3.81 mm, 6 Ways, 8 A, 160 V, Through Hole Vertical

PHOENIX CONTACT 1803468

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1803468
Order Code:
3913119
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MCV
Also Known As:
1803468 (MCV 1,5/ 6-G-3,81)
Technical Datasheet:
1803468   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCV)

See all from this product range

Product Overview

The 1803468 is a 6-position green base strip PCB Header with tin-plated solder contacts and a PBT insulator. This MCV 1,5/ 6-G-3,81 PCB header has fully developed contact geometries and surfaces. It has secure connection. Individual position coding by inserting coding profiles.
  • Low-profile pin strips with compact pitches
  • Plug-in direction parallel and vertical to the PCB
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Header

:
3.81mm

:
6Ways

:
8A

:
160V

:
Through Hole Vertical

:
MCV

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

1803468 (MCV 1,5/ 6-G-3,81)

1,699 In stock Need more?

107 deliver in 2-3 business days from our SG warehouse
1,592 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥277.35 (¥305.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT)
1+ ¥277.35 (¥305.09)
10+ ¥272.80 (¥300.08)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --