You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MULTICOMP PRO MP008705IDC Connector, IDC Receptacle, Female, 1.27 mm, 2 Row, 10 Contacts, Cable Mount

MULTICOMP PRO MP008705

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MP008705
Order Code:
3880851
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
MCP 1.27MM Flat Cable IDC
Technical Datasheet:
MP008705   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (MCP 1.27MM Flat Cable IDC)

See all from this product range

Product Overview

MP008705 IDC connector is a female receptacle designed for cable mounting in various electronic applications. With a compact pitch of 1.27mm and 10 contacts arranged in 2 rows, this connector is ideal for efficient space utilization while ensuring reliable electrical connections in wire-to-board setups. Suitable for a wide range of applications, including consumer electronics, automotive systems, and industrial controls.
  • Allows for high-density applications, optimizing space on PCB with effective connectivity
  • Provides multiple connection points, enhancing design flexibility for various configurations
  • Facilitates easy installation and secure connections to cables, improving assembly efficiency
  • Built to withstand regular use, ensuring long-term reliability in demanding environments

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IDC Receptacle

:
Female

:
1.27mm

:
2 Row

:
10Contacts

:
Cable Mount

:
Phosphor Bronze

:
Gold Plated Contacts

:
MCP 1.27MM Flat Cable IDC

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3,150 In stock

1,050 more will be available on 7/8/25

Reserving future stock
3,150 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥118.11 (¥129.92 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 200+
Quantity Price (Incl JCT)
1+ ¥118.11 (¥129.92)
10+ ¥101.19 (¥111.31)
50+ ¥89.10 (¥98.01)
100+ ¥76.63 (¥84.29)
200+ ¥71.05 (¥78.16)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --