You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 42878-6216
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Panel Mount, Through Hole Mount
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 42878-6216
- Order Code:
- 3863656
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- 42878 Series
- Technical Datasheet:
- 42878-6216 Datasheet
Product Range Selector (42878 Series)
See all from this product rangeProduct Overview
- 150V AC (RMS) maximum voltage
- 1.5A maximum current per contact
- Durability of 500 mating cycles max
- 94V-0 flammability
- Phosphor bronze metal, gold plating mating and tin plating termination
- Vertical (top entry) orientation and through hole termination interface style
- Black polyester resin
- PCB locator and PCB retention
- 1x1 port configuration
- Operating temperature range from -40 to +85°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Modular Jack
- :
- 1 x 1 (Port)
- :
- 6P6C
- :
- Cat3
- :
- -
- :
- Panel Mount, Through Hole Mount
- :
- Vertical
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- 42878 Series
Technical Documents (3)
1,058 In stock Need more?
1,058 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/1/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥204.81 (¥225.29) |
10+ | ¥195.91 (¥215.50) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.