You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MOLEX 173109-0126

D Sub Connector, Standard, Receptacle, 173109 Series, 9 Contacts, DE, Solder

MOLEX 173109-0126

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
173109-0126
Order Code:
3862578
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
173109 Series
Technical Datasheet:
173109-0126   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (173109 Series)

See all from this product range

Product Overview

173109-0126 is a 173109 series, shielded, FCT standard-density, female D-Sub connector. Mates with FCT standard-density D-Sub, Size 1, 9 position, plug.
  • 7.5A maximum current per contact
  • 2 row, 9 circuits (maximum) and 9 circuits (loaded)
  • Durability of 200 mating cycles max
  • Copper alloy contact, gold over nickel contact plating
  • White PBT resin
  • Straight orientation and through hole termination style
  • Steel shell and tin shell plating
  • IP20 waterproof / dustproof
  • Operating temperature range from -55° to +125°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
Receptacle (View Associated Connectors)

:
173109 Series

:
9Contacts

:
DE

:
Solder

:
Panel Mount, Through Hole Mount

:
Copper Alloy

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

38 In stock

70 more will be available on 6/29/25

Reserving future stock
38 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥619.17 (¥681.09 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price (Incl JCT)
1+ ¥619.17 (¥681.09)
10+ ¥445.17 (¥489.69)
100+ ¥421.66 (¥463.83)
250+ ¥401.28 (¥441.41)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --