You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IM67D130AXTSA2
Audio Control, MEMS Microphone, 1.62V to 3.6V, PDM, LLGA-5-4, 5 Pins, -40 °C
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IM67D130AXTSA2
- Order Code:
- 3858711
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Also Known As:
- SP005582032, IM67D130A
- Technical Datasheet:
- IM67D130AXTSA2 Datasheet
Product Overview
- AEC-Q103-003 qualified
- Dynamic range of 103dB for best speech performance
- Signal to noise ratio is 67dB(A) typ (A-weighted, fCLK=3.072MHz, TA = 25°C±5°C)
- Total harmonic distortion, 94dBSPL is 0.5% typ (measuring 2nd to 5th harmonics, 1KHz, TA = 25°C)
- Acoustic overload point is 130dBSPL typ (THD = 10%, TA = 25°C±5°C)
- Supply voltage range from 1.62V to 3.6V
- Close sensitivity and phase matching for use in arrays
- Digital PDM output, extended availability to match automotive design cycles
- PG-LLGA-5-4 package, ambient operating temperature range from -40 to +105°C
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MEMS Microphone
- :
- 1.62V to 3.6V
- :
- PDM
- :
- LLGA-5-4
- :
- 5Pins
- :
- -40°C
- :
- 105°C
- :
- -
- :
- AEC-Q103
- :
- -
Technical Documents (2)
Also Known As
1,212 In stock Need more?
1,212 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/25/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥354.26 (¥389.69) |
10+ | ¥266.48 (¥293.13) |
50+ | ¥250.80 (¥275.88) |
100+ | ¥235.13 (¥258.64) |
250+ | ¥217.89 (¥239.68) |
500+ | ¥205.35 (¥225.89) |
1000+ | ¥189.67 (¥208.64) |
2500+ | ¥185.88 (¥204.47) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.