You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NXP PCA9614DPZ

I2C Bus Buffer, Differential, TSSOP-10, 3 V to 5.5 V

NXP PCA9614DPZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NXP NXP
Manufacturer Part No:
PCA9614DPZ
Order Code:
3858701
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
Technical Datasheet:
PCA9614DPZ   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PCA9614DPZ is a 2-channel multipoint fast-mode Plus (Fm+) SMBus/I²C-bus buffer that extends the normal single-ended SMBus/I²C-bus through electrically noisy environments using a differential SMBus/I²C-bus (dI²C) physical layer, which is transparent to the SMBus/I²C-bus protocol layer. It consists of two single-ended to differential driver channels for the SCL (serial clock), and SDA (serial data). The application includes monitoring remote temperature/leak detectors in harsh environments, control of power supplies in high noise environments, the transmission of I²C-bus between equipment cabinets, commercial lighting, and industrial heating /cooling control, and any application that requires long I²C-bus run in electric noisy environments, any application with multiple power suppliers and the potential for ground offsets up to 2.5V.
  • New dI²C-bus buffer offer improved resistance to system noise and ground offset up to 1⁄2 of voltage
  • Compatible with I²C-bus standard/fast-mode and SMBus, fast-mode plus up to 1MHz
  • Active HIGH (internal pull-up resistor) Enable disables devices to high-impedance state
  • Single-ended I²C-bus on card side up to 540pF, lock-up free operation
  • Differential I²C-bus on cable side supporting multi-drop bus
  • Supports arbitration and clock stretching across the I²C-bus buffers
  • Powered-off and powering-up high-impedance I²C-bus pins
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA
  • TSSOP10 package, ambient temperature range from -40°C to +85°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
I2C, SMBus

:
Monitor Remote Temperature/Leak Detectors In Harsh Environment

:
3V

:
5.5V

:
TSSOP

:
10Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Packaging type Cut Tape

48,262 In stock Need more?

7,500 deliver in 2-3 business days from our SG warehouse
40,762 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥241.02 (¥265.12 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
Quantity Price (Incl JCT)
5+ ¥241.02 (¥265.12)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --