You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA DPG8001-30V15

Digital Pressure Gauge, 15 psi, -20 °C to 60 °C, 0.25% Accuracy, 1/4" MNPT

OMEGA DPG8001-30V15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
DPG8001-30V15
Order Code:
3808177
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
DPG8001 Series
Technical Datasheet:
DPG8001-30V15   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DPG8001 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
15psi

:
-20°C

:
60°C

:
DPG8001 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

DPG8001-30V15 is a DPG8001 series general purpose digital pressure gauge. It offers 0.25% full scale terminal point accuracy in a rugged easy-to-use unit, and the price is comparable to mechanical test gauges. All stainless steel wetted parts make them suitable for a wide variety of industrial liquids and gaseous media. This series features user-selectable engineering units, allowing one gauge to be used for a variety of pressure scales.
  • 0.25% full scale terminal point accuracy typical
  • Enhanced value vs mechanical gauge
  • 5 digit LCD display with large 12.2mm (0.48") digits
  • 20 segment bar graph display
  • User-selectable engineering units
  • MIN/MAX readings, tare function standard
  • Environmentally protected to NEMA 4X (IP65)
  • Operating temperature range from -20 to 60°C
  • Enclosure material (case and back) is polycarbonate/ABS, polycarbonate window
  • Dimension is 27mm hex

Available for back order

More stock available to supplier lead times which is approximately 7/21/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥106,928.09 (¥117,620.90 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥106,928.09 (¥117,620.90)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --