You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OMEGA FSW802B

Airflow Sensor with Mounting Clip and Clamp, FSW800B Series, Normally Open, 492CFM

OMEGA FSW802B

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
OMEGA OMEGA
Manufacturer Part No:
FSW802B
Order Code:
3805667
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
FSW800B Series
Technical Datasheet:
FSW802B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (FSW800B Series)

See all from this product range

Product Overview

FSW802B is a FSW800B series, air-flow monitor. It provides a simple but reliable alternative to indicate positive or negative air flow of fans. When properly installed and connected in series with an optical (i.e. LED) or audible signalling device, a bi-directional switch will activate an electrical contact if the air flow of the fan falls below 8.2ft/s, thus either turning the signalling device on or off.
  • Reliable mechanical switch contact
  • Small size and economical, 1 year warranty
  • NO (normally open): contact closed with air flow
  • Versatile fields of application
  • Contact resistance Incl. wire is 370m, >100,000 cycles service life
  • 60VDC max switching voltage, 170mA max switching current
  • NEMA 1 (IP20) protection, plastic, black housing
  • Dimension is 34 x 17.5 x 7.5mm
  • 10W (resistive load) max switching capacity
  • Operating temperature range from -20 to 50°C

Contents

Air-flow monitor, Operator’s manual.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SPST-NO

:
-

:
492CFM

:
-

:
-

:
-

:
-

:
-

:
-

:
60V

:
Air

:
-

:
-

:
-

:
Plastic

:
-20°C

:
50°C

:
FSW800B Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

¥11,857.16 (¥13,042.88 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥11,857.16 (¥13,042.88)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --