You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SENSIRION SFM3300-D

Sensor, Air Flow, -250 to 250 l/min, 1.1 bar, 4.75 to 5.25 VDC, CMOSens SFM3xxx Series

SENSIRION SFM3300-D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SFM3300-D
Order Code:
3804265
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
CMOSens SFM3000 Series
Technical Datasheet:
SFM3300-D   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (CMOSens SFM3000 Series)

See all from this product range

Product Overview

SFM3300-D is a SFM3300 series digital flow meter for medical application. It measures the flow rate of air, oxygen and other non-aggressive gases with superb accuracy. The special design of the flow channel results in a very small dead space. It is the disposable single-use version. It is extremely well suited for proximal flow measurements in medical ventilation and other respiratory applications. It has been designed with use by medical professionals in mind. It features medical cones for pneumatic connection to standard breathing circuits and a mechanical interface for easy and reliable electrical reconnection. The sensor element, signal processing and digital calibration are on a single microchip assuring very fast signal processing time, best-in-class accuracy and superior robustness to rough handling and adverse conditions. Application includes proximal flow measurement, expiratory flow measurement, for ventilation & anaesthesia, respiratory measurements, metabolic measurements.
  • Flow range is ±250slm, bidirectional, small dead space 10ml
  • Very fast update time (0.5ms)
  • Shelf life is 3 years (15°C - 35°C; 30 - 70 % rel. hum)
  • Operating pressure range from 0.54 to 1.1bar (absolute)
  • Burst overpressure is 0.3bar (gauge)
  • Resolution (14bit) is 0.07% m.v. (span), I²C interface
  • Pressure drop is 230 / 0.93Pa / inH2O max (60slm, 25°C)
  • 64 (h40) default sensor address, 0.5ms update time (14 bit), 5V±5% supply voltage
  • Power consumption is 50mW, 32768 offset flow, 51ohm external heater resistance
  • Operating temperature range from +5 to +50°C

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Flow Sensor

:
-250l/min

:
250l/min

:
0.54bar

:
1.1bar

:
4.75V

:
5.25V

:
7%

:
± 10%

:
I2C Digital

:
Air, Nitrogen, Oxygen

:
-

:
-

:
-

:
In-Line

:
5°C

:
50°C

:
CMOSens SFM3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 8/1/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,818.56 (¥6,400.42 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price (Incl JCT)
1+ ¥5,818.56 (¥6,400.42)
5+ ¥5,235.45 (¥5,759.00)
10+ ¥5,026.98 (¥5,529.68)
25+ ¥4,882.77 (¥5,371.05)
50+ ¥4,738.56 (¥5,212.42)
100+ ¥4,495.59 (¥4,945.15)
500+ ¥4,423.49 (¥4,865.84)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --